
RES20-100-200-Z | |
|---|---|
DigiKey Part Number | 563-2071-ND |
Manufacturer | |
Manufacturer Product Number | RES20-100-200-Z |
Description | ENC OPTICAL QUAD USR SELC PC PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 100 Quadrature (Incremental) User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Nidec Components | Actuator Type Shaft |
Series | Detent No |
Packaging Tray | Built in Switch No |
Part Status Active | Mounting Type Panel Mount |
DigiKey Programmable Not Verified | Orientation User Selectable |
Encoder Type Optical | Termination Style PC Pin |
Output Type Quadrature (Incremental) | Base Product Number |
Pulses per Revolution 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,31000 € | 31,31 € |
| 5 | 26,88000 € | 134,40 € |
| 10 | 25,16600 € | 251,66 € |
| 30 | 22,65733 € | 679,72 € |
| 60 | 21,19617 € | 1.271,77 € |
| 120 | 19,82183 € | 2.378,62 € |
| 270 | 18,31600 € | 4.945,32 € |
| Unit Price without VAT: | 31,31000 € |
|---|---|
| Unit Price with VAT: | 37,25890 € |

