Similar
Similar

REC16B25-201 | |
|---|---|
DigiKey Part Number | REC16B25-201-ND |
Manufacturer | |
Manufacturer Product Number | REC16B25-201 |
Description | ENCODER OPTICAL QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 25 Quadrature with Index (Incremental) Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Nidec Components | Actuator Type 6mm Dia Flatted End |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Panel, PCB Through Hole |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Optical | Termination Style PC Pin |
Output Type Quadrature with Index (Incremental) | Rotational Life (Cycles Min) 1M |
Pulses per Revolution 25 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RES16B25-201 | Nidec Components | 0 | RES16B25-201-ND | 15,05000 € | Similar |
| RES16B25-201-C | Nidec Components | 0 | RES16B25-201-C-ND | 16,10650 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 14,54600 € | 290,92 € |
| Unit Price without VAT: | 14,54600 € |
|---|---|
| Unit Price with VAT: | 17,30974 € |


