Image for RE20F-300-100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE20F-300-100

DigiKey Part Number
RE20F-300-100-ND
Manufacturer
Manufacturer Product Number
RE20F-300-100
Description
ENCODER OPTICAL VOLTAGE CABLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 300 Voltage User Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Optical
Output Type
Voltage
Pulses per Revolution
300
Voltage - Supply
-
Actuator Type
Shaft
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
User Selectable
Termination Style
Cable
Rotational Life (Cycles Min)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3052,41167 €1.572,35 €
Manufacturers Standard Package
Unit Price without VAT:52,41167 €
Unit Price with VAT:62,36989 €