Image for RE20F-100-100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE20F-100-100

DigiKey Part Number
RE20F-100-100-ND
Manufacturer
Manufacturer Product Number
RE20F-100-100
Description
ENCODER OPTICAL VOLTAGE CABLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 100 Voltage User Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pulses per Revolution
100
Manufacturer
Nidec Components
Actuator Type
Shaft
Series
Detent
No
Packaging
Bulk
Built in Switch
No
Part Status
Active
Mounting Type
Chassis Mount
DigiKey Programmable
Not Verified
Orientation
User Selectable
Encoder Type
Optical
Termination Style
Cable
Output Type
Voltage
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3052,17433 €1.565,23 €
Manufacturers Standard Package
Unit Price without VAT:52,17433 €
Unit Price with VAT:62,08745 €