
RE12D-300-201-1 | |
|---|---|
DigiKey Part Number | 563-2053-ND |
Manufacturer | |
Manufacturer Product Number | RE12D-300-201-1 |
Description | ENCODER OPTICAL QUAD WIRE LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 300 Quadrature (Incremental) User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Nidec Components | Actuator Type Shaft |
Series | Detent No |
Packaging Tray | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
DigiKey Programmable Not Verified | Orientation User Selectable |
Encoder Type Optical | Termination Style Wire Leads |
Output Type Quadrature (Incremental) | Base Product Number |
Pulses per Revolution 300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,26000 € | 71,26 € |
| 5 | 61,15000 € | 305,75 € |
| 10 | 57,23000 € | 572,30 € |
| 30 | 53,18833 € | 1.595,65 € |
| Unit Price without VAT: | 71,26000 € |
|---|---|
| Unit Price with VAT: | 84,79940 € |

