
R80H54BS2PC-07 | |
|---|---|
DigiKey Part Number | 563-R80H54BS2PC-07-ND |
Manufacturer | |
Manufacturer Product Number | R80H54BS2PC-07 |
Description | DC FAN ,80X80X80MM, 54VDC, 184.5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 54VDC Square - 80mm L x 80mm H Ball 184.5 CFM (5.22m³/min) 4 Wire Leads per Fan |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 80.00mm | |
Air Flow | 184.5 CFM (5.22m³/min) | |
Static Pressure | 7.098 in H2O (1768.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 87.0dB(A) | |
Power (Watts) | 148 W | |
RPM | ||
Termination | 4 Wire Leads per Fan | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 2.74A | |
Voltage Range | 40 ~ 60VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,98000 € | 92,98 € |
| 16 | 70,44188 € | 1.127,07 € |
| 32 | 65,49250 € | 2.095,76 € |
| 64 | 63,68438 € | 4.075,80 € |
| Unit Price without VAT: | 92,98000 € |
|---|---|
| Unit Price with VAT: | 110,64620 € |


