
PS91-102V-N2K2 | |
|---|---|
DigiKey Part Number | PS91-102V-N2K2-ND |
Manufacturer | |
Manufacturer Product Number | PS91-102V-N2K2 |
Description | PRESSURE SWITCHES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -1.45 ~ 14.50PSI (-10 ~ 100kPa) Gauge Male - 0.39" (10mm) Tube Cylinder |
Datasheet | Datasheet |
Category | Voltage - Supply 12V ~ 24V |
Manufacturer Nidec Components | Port Size Male - 0.39" (10mm) Tube |
Series | Port Style Threaded |
Packaging Bulk | Features Temperature Compensated |
Part Status Active | Termination Style Cable |
Applications Industrial Automation | Maximum Pressure 29.01PSI (200kPa) |
Pressure Type Gauge | Operating Temperature -20°C ~ 80°C |
Operating Pressure -1.45 ~ 14.50PSI (-10 ~ 100kPa) | Package / Case Cylinder |
Output Type NPN - Open Collector | Base Product Number |
Accuracy ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,95000 € | 372,95 € |
| Unit Price without VAT: | 372,95000 € |
|---|---|
| Unit Price with VAT: | 443,81050 € |

