
PS86-104P-H-R2 | |
|---|---|
DigiKey Part Number | 563-2260-ND |
Manufacturer | |
Manufacturer Product Number | PS86-104P-H-R2 |
Description | PRESSURE SWITCHES |
Customer Reference | |
Detailed Description | Pressure Sensor 1450.38PSI (10000kPa) Gauge Male - 0.63" (16mm) Tube Cylinder |
Datasheet | Datasheet |
Category | Voltage - Supply 12V ~ 24V |
Manufacturer Nidec Components | Port Size Male - 0.63" (16mm) Tube |
Series | Port Style Threaded |
Packaging Bulk | Features Temperature Compensated |
Part Status Obsolete | Termination Style Cable |
Applications Industrial Automation | Maximum Pressure 2900.75PSI (20000kPa) |
Pressure Type Gauge | Operating Temperature -10°C ~ 75°C |
Operating Pressure 1450.38PSI (10000kPa) | Package / Case Cylinder |
Accuracy ±3% |

