Image for PS85-352R-P1R2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS85-352R-P1R2

DigiKey Part Number
PS85-352R-P1R2-ND
Manufacturer
Manufacturer Product Number
PS85-352R-P1R2
Description
PRESSURE SWITCHES
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor -14.5 ~ 50.76PSI (-100 ~ 350kPa) Gauge Female - M5 Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10.8V ~ 30V
Manufacturer
Nidec Components
Port Size
Female - M5
Series
Port Style
Threaded
Packaging
Bulk
Features
Temperature Compensated
Part Status
Active
Termination Style
Cable
Applications
Industrial Automation
Maximum Pressure
101.53PSI (700kPa)
Pressure Type
Gauge
Operating Temperature
-20°C ~ 80°C
Operating Pressure
-14.5 ~ 50.76PSI (-100 ~ 350kPa)
Package / Case
Cylinder
Output Type
PNP - Open Collector
Base Product Number
Accuracy
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1308,12000 €308,12 €
Manufacturers Standard Package
Unit Price without VAT:308,12000 €
Unit Price with VAT:366,66280 €