
PS85--352R-P1GF | |
|---|---|
DigiKey Part Number | PS85--352R-P1GF-ND |
Manufacturer | |
Manufacturer Product Number | PS85--352R-P1GF |
Description | PRESSURE SWITCHES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5 ~ 50.76PSI (-100 ~ 350kPa) Gauge Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±3% |
Manufacturer Nidec Components | Voltage - Supply 10.8V ~ 30V |
Series | Port Style Threaded |
Packaging Bulk | Features Temperature Compensated |
Part Status Active | Termination Style Cable |
Applications Industrial Automation | Maximum Pressure 101.53PSI (700kPa) |
Pressure Type Gauge | Operating Temperature -20°C ~ 80°C |
Operating Pressure -14.5 ~ 50.76PSI (-100 ~ 350kPa) | Package / Case Cylinder |
Output Type PNP - Open Collector | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,68000 € | 305,68 € |
| Unit Price without VAT: | 305,68000 € |
|---|---|
| Unit Price with VAT: | 363,75920 € |

