
PS85-103R-N2R2 | |
|---|---|
DigiKey Part Number | PS85-103R-N2R2-ND |
Manufacturer | |
Manufacturer Product Number | PS85-103R-N2R2 |
Description | PRESSURE SWITCHES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5 ~ 145.04PSI (-100 ~ 1000kPa) Gauge Female - M5 Cylinder |
Datasheet | Datasheet |
Category | Voltage - Supply 10.8V ~ 30V |
Manufacturer Nidec Components | Port Size Female - M5 |
Series | Port Style Threaded |
Packaging Bulk | Features Temperature Compensated |
Part Status Active | Termination Style Cable |
Applications Industrial Automation | Maximum Pressure 290.08PSI (2000kPa) |
Pressure Type Gauge | Operating Temperature -20°C ~ 80°C |
Operating Pressure -14.5 ~ 145.04PSI (-100 ~ 1000kPa) | Package / Case Cylinder |
Output Type NPN - Open Collector | Base Product Number |
Accuracy ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,68000 € | 305,68 € |
| Unit Price without VAT: | 305,68000 € |
|---|---|
| Unit Price with VAT: | 363,75920 € |

