Pressure Sensor 14.23PSI (98.1kPa) Absolute Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS83-102A

DigiKey Part Number
563-2255-ND
Manufacturer
Manufacturer Product Number
PS83-102A
Description
PRESSURE SWITCHES
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 14.23PSI (98.1kPa) Absolute Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±3%
Manufacturer
Nidec Components
Voltage - Supply
12V ~ 24V
Series
Port Style
Threaded
Packaging
Bulk
Features
Temperature Compensated
Part Status
Active
Termination Style
M12
Applications
Industrial Automation
Maximum Pressure
28.43PSI (196kPa)
Pressure Type
Absolute
Operating Temperature
-20°C ~ 70°C
Operating Pressure
14.23PSI (98.1kPa)
Package / Case
Cylinder
Output Type
NPN - Open Collector
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1394,91000 €394,91 €
10331,83400 €3.318,34 €
25309,69840 €7.742,46 €
Manufacturers Standard Package
Unit Price without VAT:394,91000 €
Unit Price with VAT:469,94290 €