
PS8-102V | |
|---|---|
DigiKey Part Number | PS8-102V-ND |
Manufacturer | |
Manufacturer Product Number | PS8-102V |
Description | PRESSURE SWITCHES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 14.23PSI (98.1kPa) Vented Gauge Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±3% |
Manufacturer Nidec Components | Voltage - Supply 12V ~ 24V |
Series | Port Style Threaded |
Packaging Bulk | Features Temperature Compensated |
Part Status Active | Termination Style M12 |
Applications Industrial Automation | Maximum Pressure 28.43PSI (196kPa) |
Pressure Type Vented Gauge | Operating Temperature -20°C ~ 70°C |
Operating Pressure 14.23PSI (98.1kPa) | Package / Case Cylinder |
Output Type NPN - Open Collector | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,98000 € | 345,98 € |
| Unit Price without VAT: | 345,98000 € |
|---|---|
| Unit Price with VAT: | 411,71620 € |

