
PS60-102R-PMCN | |
|---|---|
DigiKey Part Number | 563-1405-ND |
Manufacturer | |
Manufacturer Product Number | PS60-102R-PMCN |
Description | PRES SWITCH W/GAUGE PNP OPEN COL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±14.5PSI (±100kPa) Compound Female - M5 Module Box with Display |
Datasheet | Datasheet |
EDA/CAD Models | PS60-102R-PMCN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Compound | |
Operating Pressure | ±14.5PSI (±100kPa) | |
Output Type | PNP - Open Collector | |
Output | - | |
Accuracy | ±1% | |
Voltage - Supply | 12V ~ 24V | |
Port Size | Female - M5 | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Cable | |
Maximum Pressure | ±200PSI (±1378.95kPa) | |
Operating Temperature | -10°C ~ 50°C | |
Package / Case | Module Box with Display | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,81000 € | 122,81 € |
| 6 | 113,57833 € | 681,47 € |
| 12 | 110,52083 € | 1.326,25 € |
| 27 | 107,26333 € | 2.896,11 € |
| 51 | 104,92667 € | 5.351,26 € |
| Unit Price without VAT: | 122,81000 € |
|---|---|
| Unit Price with VAT: | 146,14390 € |

