
PS6-102V-NWM | |
|---|---|
DigiKey Part Number | PS6-102V-NWM-ND |
Manufacturer | |
Manufacturer Product Number | PS6-102V-NWM |
Description | PRESSURE SWITCHES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI (100kPa) Vented Gauge Female - M5 Module Box with Display |
Datasheet | Datasheet |
Category | Voltage - Supply 12V ~ 24V |
Manufacturer Nidec Components | Port Size Female - M5 |
Series | Port Style Threaded |
Packaging Bulk | Features Temperature Compensated |
Part Status Active | Termination Style Cable |
Applications Industrial Automation | Maximum Pressure 29.01PSI (200kPa) |
Pressure Type Vented Gauge | Operating Temperature -10°C ~ 60°C |
Operating Pressure 14.5PSI (100kPa) | Package / Case Module Box with Display |
Output Type NPN - Open Collector | Base Product Number |
Accuracy ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,38000 € | 107,38 € |
| Unit Price without VAT: | 107,38000 € |
|---|---|
| Unit Price with VAT: | 127,78220 € |

