
PS6-102V-NAM | |
|---|---|
DigiKey Part Number | 563-2252-ND |
Manufacturer | |
Manufacturer Product Number | PS6-102V-NAM |
Description | PRESSURE SWITCHES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI (100kPa) Vented Gauge Female - M5 Module Box with Display |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 14.5PSI (100kPa) | |
Output Type | NPN - Open Collector | |
Output | - | |
Accuracy | ±3% | |
Voltage - Supply | 12V ~ 24V | |
Port Size | Female - M5 | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Cable | |
Maximum Pressure | 29.01PSI (200kPa) | |
Operating Temperature | -10°C ~ 60°C | |
Package / Case | Module Box with Display | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,81000 € | 109,81 € |
| 10 | 92,26100 € | 922,61 € |
| 25 | 86,09120 € | 2.152,28 € |
| 50 | 81,70700 € | 4.085,35 € |
| 100 | 77,55420 € | 7.755,42 € |
| Unit Price without VAT: | 109,81000 € |
|---|---|
| Unit Price with VAT: | 130,67390 € |

