
PS40-501G-NWM | |
|---|---|
DigiKey Part Number | PS40-501G-NWM-ND |
Manufacturer | |
Manufacturer Product Number | PS40-501G-NWM |
Description | PRESSURE SWITCHES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 7.25PSI (50kPa) Gauge Female - M5 1 V ~ 5 V Module |
Datasheet | Datasheet |
Category | Accuracy ±3% |
Manufacturer Nidec Components | Voltage - Supply 10.8V ~ 30V |
Series | Port Size Female - M5 |
Packaging Bulk | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Gauge | Maximum Pressure 14.5PSI (100kPa) |
Operating Pressure 7.25PSI (50kPa) | Operating Temperature -20°C ~ 70°C |
Output Type Analog Voltage | Package / Case Module |
Output 1 V ~ 5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,70000 € | 86,70 € |
| Unit Price without VAT: | 86,70000 € |
|---|---|
| Unit Price with VAT: | 103,17300 € |

