Pressure Sensor 7.25PSI (50kPa) Gauge Female - M5 1 V ~ 5 V Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS40-501G-NAM

DigiKey Part Number
563-2251-ND
Manufacturer
Manufacturer Product Number
PS40-501G-NAM
Description
PRESSURE SWITCHES
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 7.25PSI (50kPa) Gauge Female - M5 1 V ~ 5 V Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±3%
Manufacturer
Nidec Components
Voltage - Supply
10.8V ~ 30V
Series
Port Size
Female - M5
Packaging
Bulk
Port Style
Threaded
Part Status
Active
Features
Temperature Compensated
Applications
Industrial Automation
Termination Style
Connector
Pressure Type
Gauge
Maximum Pressure
14.5PSI (100kPa)
Operating Pressure
7.25PSI (50kPa)
Operating Temperature
-20°C ~ 70°C
Output Type
Analog Voltage
Package / Case
Module
Output
1 V ~ 5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
187,57000 €87,57 €
1073,56700 €735,67 €
2568,64600 €1.716,15 €
5065,14820 €3.257,41 €
10061,83530 €6.183,53 €
Manufacturers Standard Package
Unit Price without VAT:87,57000 €
Unit Price with VAT:104,20830 €