
PS20-302R-PU | |
|---|---|
DigiKey Part Number | 563-1415-ND |
Manufacturer | |
Manufacturer Product Number | PS20-302R-PU |
Description | PRES SWITCH -100-300 KPA PNP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5PSI ~ 43.51PSI (-100kPa ~ 300kPa) Compound Male - M5 Box |
Datasheet | Datasheet |
EDA/CAD Models | PS20-302R-PU Models |
Category | Voltage - Supply 10.8V ~ 30V |
Manufacturer Nidec Components | Port Size Male - M5 |
Series | Port Style Threaded |
Packaging Box | Features Temperature Compensated |
Part Status Active | Termination Style Cable |
Applications Industrial Automation | Maximum Pressure 600PSI (4136.85kPa) |
Pressure Type Compound | Operating Temperature -10°C ~ 60°C |
Operating Pressure -14.5PSI ~ 43.51PSI (-100kPa ~ 300kPa) | Package / Case Box |
Output Type PNP - Open Collector | Base Product Number |
Accuracy ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,98000 € | 82,98 € |
| 6 | 76,40667 € | 458,44 € |
| 12 | 74,23417 € | 890,81 € |
| 27 | 71,91778 € | 1.941,78 € |
| 51 | 70,25647 € | 3.583,08 € |
| 102 | 68,58892 € | 6.996,07 € |
| Unit Price without VAT: | 82,98000 € |
|---|---|
| Unit Price with VAT: | 98,74620 € |

