
PS20-102V-NU | |
|---|---|
DigiKey Part Number | 563-1410-ND |
Manufacturer | |
Manufacturer Product Number | PS20-102V-NU |
Description | PRES SWITCH 0 - 100 KPA NPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5PSI (-100kPa) Vacuum Male - M5 Box |
Datasheet | Datasheet |
EDA/CAD Models | PS20-102V-NU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vacuum | |
Operating Pressure | -14.5PSI (-100kPa) | |
Output Type | NPN - Open Collector | |
Output | - | |
Accuracy | ±3% | |
Voltage - Supply | 10.8V ~ 30V | |
Port Size | Male - M5 | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Cable | |
Maximum Pressure | -29.01PSI (-200kPa) | |
Operating Temperature | -10°C ~ 60°C | |
Package / Case | Box | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 75,97000 € | 227,91 € |
| Unit Price without VAT: | 75,97000 € |
|---|---|
| Unit Price with VAT: | 90,40430 € |

