
PG-30-103R-N | |
|---|---|
DigiKey Part Number | 563-1398-ND |
Manufacturer | |
Manufacturer Product Number | PG-30-103R-N |
Description | PRES GAUGE NPN OPEN COLLECTR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5PSI ~ 145.04PSI (-100kPa ~ 1000kPa) Compound Female - 1/8" (3.18mm) BSPT 1 V ~ 5 V Module Box with Display |
Datasheet | Datasheet |
EDA/CAD Models | PG-30-103R-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Compound | |
Operating Pressure | -14.5PSI ~ 145.04PSI (-100kPa ~ 1000kPa) | |
Output Type | NPN - Open Collector | |
Output | 1 V ~ 5 V | |
Accuracy | - | |
Voltage - Supply | 10.8V ~ 30V | |
Port Size | Female - 1/8" (3.18mm) BSPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Cable | |
Maximum Pressure | 1500PSI (10342.14kPa) | |
Operating Temperature | -10°C ~ 50°C | |
Package / Case | Module Box with Display | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,03000 € | 198,03 € |
| 5 | 185,38000 € | 926,90 € |
| 10 | 180,66200 € | 1.806,62 € |
| 25 | 175,01400 € | 4.375,35 € |
| 50 | 171,14680 € | 8.557,34 € |
| Unit Price without VAT: | 198,03000 € |
|---|---|
| Unit Price with VAT: | 235,65570 € |

