
PA-968-354P-R2-2 | |
|---|---|
DigiKey Part Number | PA-968-354P-R2-2-ND |
Manufacturer | |
Manufacturer Product Number | PA-968-354P-R2-2 |
Description | THIN FILM HIGH PRESSURE TRANSDUC |
Customer Reference | |
Detailed Description | Pressure Sensor 5076.32PSI (35000kPa) Gauge Male - M12 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
Category | Output 4 mA ~ 20 mA |
Manufacturer Nidec Components | Voltage - Supply 10.8V ~ 30V |
Series | Port Size Male - M12 |
Packaging Bulk | Port Style Threaded |
Part Status Obsolete | Features Temperature Compensated |
Applications Industrial Automation | Termination Style M12 |
Pressure Type Gauge | Maximum Pressure 7251.89PSI (50000kPa) |
Operating Pressure 5076.32PSI (35000kPa) | Operating Temperature -20°C ~ 70°C |
Output Type Analog Current | Package / Case Cylinder |

