
PA-968-354P-R2-1 | |
|---|---|
DigiKey Part Number | PA-968-354P-R2-1-ND |
Manufacturer | |
Manufacturer Product Number | PA-968-354P-R2-1 |
Description | THIN FILM HIGH PRESSURE TRANSDUC |
Customer Reference | |
Detailed Description | Pressure Sensor 5076.32PSI (35000kPa) Gauge Male - M12 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 5076.32PSI (35000kPa) | |
Output Type | Analog Current | |
Output | 4 mA ~ 20 mA | |
Accuracy | - | |
Voltage - Supply | 10.8V ~ 30V | |
Port Size | Male - M12 | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | M12 | |
Maximum Pressure | 7251.89PSI (50000kPa) | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |

