
PA-960-503P-R2 | |
|---|---|
DigiKey Part Number | PA-960-503P-R2-ND |
Manufacturer | |
Manufacturer Product Number | PA-960-503P-R2 |
Description | THIN FILM HIGH PRESSURE TRANSDUC |
Customer Reference | |
Detailed Description | Pressure Sensor 725.19PSI (5000kPa) Gauge 1 V ~ 5 V Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 725.19PSI (5000kPa) | |
Output Type | Analog Voltage | |
Output | 1 V ~ 5 V | |
Accuracy | - | |
Voltage - Supply | 10.8V ~ 30V | |
Port Size | - | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 1450.38PSI (10000kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |

