Image for PA-960-104P-R2-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA-960-104P-R2-2

DigiKey Part Number
PA-960-104P-R2-2-ND
Manufacturer
Manufacturer Product Number
PA-960-104P-R2-2
Description
THIN FILM HIGH PRESSURE TRANSDUC
Customer Reference
Detailed Description
Pressure Sensor 1450.38PSI (10000kPa) Gauge Male - M12 1 V ~ 5 V Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bulk
Part Status
Obsolete
Applications
Industrial Automation
Pressure Type
Gauge
Operating Pressure
1450.38PSI (10000kPa)
Output Type
Analog Voltage
Output
1 V ~ 5 V
Accuracy
-
Voltage - Supply
10.8V ~ 30V
Port Size
Male - M12
Port Style
Threaded
Features
Temperature Compensated
Termination Style
M12
Maximum Pressure
2900.75PSI (20000kPa)
Operating Temperature
-20°C ~ 85°C
Package / Case
Cylinder
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.