
PA-930-202A-VC | |
|---|---|
DigiKey Part Number | PA-930-202A-VC-ND |
Manufacturer | |
Manufacturer Product Number | PA-930-202A-VC |
Description | PRESSURE TRANSDUCERS WITH AMP. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 29.01PSI (200kPa) Absolute 1 V ~ 5 V Cylinder |
Datasheet | Datasheet |
Category | Output 1 V ~ 5 V |
Manufacturer Nidec Components | Voltage - Supply 12V ~ 24V |
Series | Port Style Threaded |
Packaging Bulk | Features Temperature Compensated |
Part Status Active | Termination Style Cable |
Applications Industrial Automation | Maximum Pressure 43.51PSI (300kPa) |
Pressure Type Absolute | Operating Temperature 0°C ~ 150°C |
Operating Pressure 29.01PSI (200kPa) | Package / Case Cylinder |
Output Type Analog Voltage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 756,49000 € | 756,49 € |
| Unit Price without VAT: | 756,49000 € |
|---|---|
| Unit Price with VAT: | 900,22310 € |

