PA-878-503P-H-R2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nidec Components
In Stock: 0
Unit Price: 244,75000 €
Datasheet
Image for PA-878-503P-H-R2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA-878-503P-H-R2

DigiKey Part Number
PA-878-503P-H-R2-ND
Manufacturer
Manufacturer Product Number
PA-878-503P-H-R2
Description
PRESSURE TRANSDUCERS WITH AMP.
Customer Reference
Detailed Description
Pressure Sensor 725.19PSI (5000kPa) Gauge Male - 0.16" (4mm) Tube 4 mA ~ 20 mA Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10.8V ~ 26.4V
Manufacturer
Nidec Components
Port Size
Male - 0.16" (4mm) Tube
Series
Port Style
Threaded
Packaging
Bulk
Features
Temperature Compensated
Part Status
Obsolete
Termination Style
M12
Applications
Industrial Automation
Maximum Pressure
1450.38PSI (10000kPa)
Pressure Type
Gauge
Operating Temperature
-10°C ~ 75°C
Operating Pressure
725.19PSI (5000kPa)
Package / Case
Cylinder
Output Type
Analog Current
Base Product Number
Output
4 mA ~ 20 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PA-868-503P-B-R2Nidec Components0PA-868-503P-B-R2-ND244,75000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes