Similar

PA-878-203P-B-R2 | |
|---|---|
DigiKey Part Number | PA-878-203P-B-R2-ND |
Manufacturer | |
Manufacturer Product Number | PA-878-203P-B-R2 |
Description | PRESSURE TRANSDUCERS WITH AMP. |
Customer Reference | |
Detailed Description | Pressure Sensor 290.08PSI (2000kPa) Gauge Male - 0.16" (4mm) Tube 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
Category | Voltage - Supply 10.8V ~ 26.4V |
Manufacturer Nidec Components | Port Size Male - 0.16" (4mm) Tube |
Series | Port Style Threaded |
Packaging Bulk | Features Temperature Compensated |
Part Status Obsolete | Termination Style M12 |
Applications Industrial Automation | Maximum Pressure 580.15PSI (4000kPa) |
Pressure Type Gauge | Operating Temperature -10°C ~ 75°C |
Operating Pressure 290.08PSI (2000kPa) | Package / Case Cylinder |
Output Type Analog Current | Base Product Number |
Output 4 mA ~ 20 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA-758-353G-R2 | Nidec Components | 0 | PA-758-353G-R2-ND | 159,00000 € | Similar |


