Image for PA-868-204P-H-G3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA-868-204P-H-G3

DigiKey Part Number
PA-868-204P-H-G3-ND
Manufacturer
Manufacturer Product Number
PA-868-204P-H-G3
Description
PRESSURE TRANSDUCERS WITH AMP.
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 2900.75PSI (20000kPa) Gauge Male - 0.06" (1.6mm) Tube 4 mA ~ 20 mA Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
12V ~ 24V
Manufacturer
Nidec Components
Port Size
Male - 0.06" (1.6mm) Tube
Series
Port Style
Threaded
Packaging
Bulk
Features
Temperature Compensated
Part Status
Active
Termination Style
M12
Applications
Industrial Automation
Maximum Pressure
5801.51PSI (40000kPa)
Pressure Type
Gauge
Operating Temperature
-10°C ~ 75°C
Operating Pressure
2900.75PSI (20000kPa)
Package / Case
Cylinder
Output Type
Analog Current
Base Product Number
Output
4 mA ~ 20 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1245,44000 €245,44 €
Manufacturers Standard Package
Unit Price without VAT:245,44000 €
Unit Price with VAT:292,07360 €