Image for PA-868-104P-H-G3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA-868-104P-H-G3

DigiKey Part Number
PA-868-104P-H-G3-ND
Manufacturer
Manufacturer Product Number
PA-868-104P-H-G3
Description
PRESSURE TRANSDUCERS WITH AMP.
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 1450.38PSI (10000kPa) Gauge Male - 0.06" (1.6mm) Tube 4 mA ~ 20 mA Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation
Pressure Type
Gauge
Operating Pressure
1450.38PSI (10000kPa)
Output Type
Analog Current
Output
4 mA ~ 20 mA
Accuracy
-
Voltage - Supply
12V ~ 24V
Port Size
Male - 0.06" (1.6mm) Tube
Port Style
Threaded
Features
Temperature Compensated
Termination Style
M12
Maximum Pressure
2900.75PSI (20000kPa)
Operating Temperature
-10°C ~ 75°C
Package / Case
Cylinder
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1248,53000 €248,53 €
Manufacturers Standard Package
Unit Price without VAT:248,53000 €
Unit Price with VAT:295,75070 €