
PA-860-354P-B-R2 | |
|---|---|
DigiKey Part Number | PA-860-354P-B-R2-ND |
Manufacturer | |
Manufacturer Product Number | PA-860-354P-B-R2 |
Description | PRESSURE TRANSDUCERS WITH AMP. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5076.32PSI (35000kPa) Gauge Male - 0.06" (1.6mm) Tube 1 V ~ 5 V Cylinder |
Datasheet | Datasheet |
Category | Voltage - Supply 12V ~ 24V |
Manufacturer Nidec Components | Port Size Male - 0.06" (1.6mm) Tube |
Series | Port Style Threaded |
Packaging Bulk | Features Temperature Compensated |
Part Status Active | Termination Style M12 |
Applications Industrial Automation | Maximum Pressure 7614.48PSI (52500kPa) |
Pressure Type Gauge | Operating Temperature -10°C ~ 75°C |
Operating Pressure 5076.32PSI (35000kPa) | Package / Case Cylinder |
Output Type Analog Voltage | Base Product Number |
Output 1 V ~ 5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,81000 € | 242,81 € |
| Unit Price without VAT: | 242,81000 € |
|---|---|
| Unit Price with VAT: | 288,94390 € |

