
PA-858-352G-R2 | |
|---|---|
DigiKey Part Number | 563-2214-ND |
Manufacturer | |
Manufacturer Product Number | PA-858-352G-R2 |
Description | PRESSURE TRANSDUCERS WITH AMP. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 50.76PSI (350kPa) Gauge Female - M5 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
Category | Voltage - Supply 24V |
Manufacturer Nidec Components | Port Size Female - M5 |
Series | Port Style Threaded |
Packaging Bulk | Features Temperature Compensated |
Part Status Active | Termination Style M12 |
Applications Industrial Automation | Maximum Pressure 101.53PSI (700kPa) |
Pressure Type Gauge | Operating Temperature -20°C ~ 70°C |
Operating Pressure 50.76PSI (350kPa) | Package / Case Cylinder |
Output Type Analog Current | Base Product Number |
Output 4 mA ~ 20 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,35000 € | 265,35 € |
| Unit Price without VAT: | 265,35000 € |
|---|---|
| Unit Price with VAT: | 315,76650 € |

