
PA-858-103G-R2 | |
|---|---|
DigiKey Part Number | 563-2212-ND |
Manufacturer | |
Manufacturer Product Number | PA-858-103G-R2 |
Description | PRESSURE TRANSDUCERS WITH AMP. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Gauge Female - M5 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
Category | Voltage - Supply 24V |
Manufacturer Nidec Components | Port Size Female - M5 |
Series | Port Style Threaded |
Packaging Bulk | Features Temperature Compensated |
Part Status Active | Termination Style M12 |
Applications Industrial Automation | Maximum Pressure 290.08PSI (2000kPa) |
Pressure Type Gauge | Operating Temperature -20°C ~ 70°C |
Operating Pressure 145.04PSI (1000kPa) | Package / Case Cylinder |
Output Type Analog Current | Base Product Number |
Output 4 mA ~ 20 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,47000 € | 267,47 € |
| Unit Price without VAT: | 267,47000 € |
|---|---|
| Unit Price with VAT: | 318,28930 € |

