
PA-858-102A-R2 | |
|---|---|
DigiKey Part Number | 563-2210-ND |
Manufacturer | |
Manufacturer Product Number | PA-858-102A-R2 |
Description | PRESSURE TRANSDUCERS WITH AMP. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI (100kPa) Absolute Female - M5 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
Category | Voltage - Supply 24V |
Manufacturer Nidec Components | Port Size Female - M5 |
Series | Port Style Threaded |
Packaging Bulk | Features Temperature Compensated |
Part Status Active | Termination Style M12 |
Applications Industrial Automation | Maximum Pressure 29.01PSI (200kPa) |
Pressure Type Absolute | Operating Temperature -20°C ~ 70°C |
Operating Pressure 14.5PSI (100kPa) | Package / Case Cylinder |
Output Type Analog Current | Base Product Number |
Output 4 mA ~ 20 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,61000 € | 278,61 € |
| 5 | 261,69200 € | 1.308,46 € |
| 10 | 255,38200 € | 2.553,82 € |
| 25 | 247,82520 € | 6.195,63 € |
| Unit Price without VAT: | 278,61000 € |
|---|---|
| Unit Price with VAT: | 331,54590 € |

