
PA-850-102A-PR2 | |
|---|---|
DigiKey Part Number | PA-850-102A-PR2-ND |
Manufacturer | |
Manufacturer Product Number | PA-850-102A-PR2 |
Description | PRESSURE TRANSDUCERS WITH AMP. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI (100kPa) Absolute Female - M5 Cylinder |
Datasheet | Datasheet |
Category | Voltage - Supply 10.8V ~ 30V |
Manufacturer Nidec Components | Port Size Female - M5 |
Series | Port Style Threaded |
Packaging Bulk | Features Temperature Compensated |
Part Status Active | Termination Style M12 |
Applications Industrial Automation | Maximum Pressure 29.01PSI (200kPa) |
Pressure Type Absolute | Operating Temperature -20°C ~ 80°C |
Operating Pressure 14.5PSI (100kPa) | Package / Case Cylinder |
Output Type PNP - Open Collector | Base Product Number |
Accuracy ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,75000 € | 244,75 € |
| Unit Price without VAT: | 244,75000 € |
|---|---|
| Unit Price with VAT: | 291,25250 € |

