Image for PA-848-353G-G2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA-848-353G-G2

DigiKey Part Number
PA-848-353G-G2-ND
Manufacturer
Manufacturer Product Number
PA-848-353G-G2
Description
PRESSURE TRANSDUCER DIFFERENTIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 507.63PSI (3500kPa) Gauge Male - M5, Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
21.6V ~ 26.4V
Manufacturer
Nidec Components
Port Size
Male - M5, Male - 1/4" (6.35mm) NPT
Series
Port Style
Threaded
Packaging
Bulk
Features
Temperature Compensated
Part Status
Active
Termination Style
Cable
Applications
Industrial Automation
Maximum Pressure
580.15PSI (4000kPa)
Pressure Type
Gauge
Operating Temperature
-20°C ~ 100°C
Operating Pressure
507.63PSI (3500kPa)
Package / Case
Module
Output Type
Analog Current
Supplier Device Package
Module
Output
4 mA ~ 20 mA
Base Product Number
Accuracy
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1247,91000 €247,91 €
Manufacturers Standard Package
Unit Price without VAT:247,91000 €
Unit Price with VAT:295,01290 €