
PA-840-353G-R2 | |
|---|---|
DigiKey Part Number | PA-840-353G-R2-ND |
Manufacturer | |
Manufacturer Product Number | PA-840-353G-R2 |
Description | PRESSURE TRANSDUCER DIFFERENTIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 507.63PSI (3500kPa) Gauge Male - M5, Male - 1/4" (6.35mm) NPT 1 V ~ 5 V Module |
Datasheet | Datasheet |
Category | Voltage - Supply 10.8V ~ 26.4V |
Manufacturer Nidec Components | Port Size Male - M5, Male - 1/4" (6.35mm) NPT |
Series | Port Style Threaded |
Packaging Bulk | Features Temperature Compensated |
Part Status Active | Termination Style Cable |
Applications Industrial Automation | Maximum Pressure 580.15PSI (4000kPa) |
Pressure Type Gauge | Operating Temperature -20°C ~ 100°C |
Operating Pressure 507.63PSI (3500kPa) | Package / Case Module |
Output Type Analog Voltage | Supplier Device Package Module |
Output 1 V ~ 5 V | Base Product Number |
Accuracy ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,91000 € | 247,91 € |
| Unit Price without VAT: | 247,91000 € |
|---|---|
| Unit Price with VAT: | 295,01290 € |

