
PA-838-501D | |
|---|---|
DigiKey Part Number | PA-838-501D-ND |
Manufacturer | |
Manufacturer Product Number | PA-838-501D |
Description | PRESSURE TRANSDUCERS WITH AMP. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 7.25PSI (50kPa) Differential 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Differential | |
Operating Pressure | 7.25PSI (50kPa) | |
Output Type | Analog Current | |
Output | 4 mA ~ 20 mA | |
Accuracy | - | |
Voltage - Supply | 24V | |
Port Size | - | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Cable | |
Maximum Pressure | 43.51PSI (300kPa) | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 600,92000 € | 600,92 € |
| Unit Price without VAT: | 600,92000 € |
|---|---|
| Unit Price with VAT: | 715,09480 € |

