Image for PA-838-103G-R2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA-838-103G-R2

DigiKey Part Number
PA-838-103G-R2-ND
Manufacturer
Manufacturer Product Number
PA-838-103G-R2
Description
PRESSURE TRANSDUCERS WITH AMP.
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 142.28PSI (981kPa) Gauge Male - M5 4 mA ~ 20 mA Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.05%
Manufacturer
Nidec Components
Voltage - Supply
24V
Series
Port Size
Male - M5
Packaging
Bulk
Port Style
Threaded
Part Status
Active
Features
Temperature Compensated
Applications
Industrial Automation
Termination Style
M12
Pressure Type
Gauge
Maximum Pressure
284.42PSI (1961kPa)
Operating Pressure
142.28PSI (981kPa)
Operating Temperature
-20°C ~ 70°C
Output Type
Analog Current
Package / Case
Cylinder
Output
4 mA ~ 20 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1386,51000 €386,51 €
Manufacturers Standard Package
Unit Price without VAT:386,51000 €
Unit Price with VAT:459,94690 €