
PA-838-103G-10 | |
|---|---|
DigiKey Part Number | PA-838-103G-10-ND |
Manufacturer | |
Manufacturer Product Number | PA-838-103G-10 |
Description | PRESSURE TRANSDUCERS WITH AMP. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 142.28PSI (981kPa) Gauge Male - M5 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±0.1% |
Manufacturer Nidec Components | Voltage - Supply 24V |
Series | Port Size Male - M5 |
Packaging Bulk | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Industrial Automation | Termination Style M12 |
Pressure Type Gauge | Maximum Pressure 284.42PSI (1961kPa) |
Operating Pressure 142.28PSI (981kPa) | Operating Temperature -20°C ~ 70°C |
Output Type Analog Current | Package / Case Cylinder |
Output 4 mA ~ 20 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,66000 € | 367,66 € |
| Unit Price without VAT: | 367,66000 € |
|---|---|
| Unit Price with VAT: | 437,51540 € |

