
PA-838-102G-R2 | |
|---|---|
DigiKey Part Number | PA-838-102G-R2-ND |
Manufacturer | |
Manufacturer Product Number | PA-838-102G-R2 |
Description | PRESSURE TRANSDUCERS WITH AMP. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 14.23PSI (98.1kPa) Gauge Male - M5 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±0.05% |
Manufacturer Nidec Components | Voltage - Supply 24V |
Series | Port Size Male - M5 |
Packaging Bulk | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Industrial Automation | Termination Style M12 |
Pressure Type Gauge | Maximum Pressure 28.43PSI (196kPa) |
Operating Pressure 14.23PSI (98.1kPa) | Operating Temperature -20°C ~ 70°C |
Output Type Analog Current | Package / Case Cylinder |
Output 4 mA ~ 20 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,51000 € | 386,51 € |
| Unit Price without VAT: | 386,51000 € |
|---|---|
| Unit Price with VAT: | 459,94690 € |

