
PA-838-102D | |
|---|---|
DigiKey Part Number | PA-838-102D-ND |
Manufacturer | |
Manufacturer Product Number | PA-838-102D |
Description | PRESSURE TRANSDUCERS WITH AMP. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI (100kPa) Differential 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
Category | Output 4 mA ~ 20 mA |
Manufacturer Nidec Components | Voltage - Supply 24V |
Series | Port Style Threaded |
Packaging Bulk | Features Temperature Compensated |
Part Status Active | Termination Style Cable |
Applications Industrial Automation | Maximum Pressure 72.52PSI (500kPa) |
Pressure Type Differential | Operating Temperature -20°C ~ 70°C |
Operating Pressure 14.5PSI (100kPa) | Package / Case Cylinder |
Output Type Analog Current | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 593,45000 € | 593,45 € |
| Unit Price without VAT: | 593,45000 € |
|---|---|
| Unit Price with VAT: | 706,20550 € |

