Image for PA-838-102D-F2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA-838-102D-F2

DigiKey Part Number
PA-838-102D-F2-ND
Manufacturer
Manufacturer Product Number
PA-838-102D-F2
Description
PRESSURE TRANSDUCERS WITH AMP.
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 14.5PSI (100kPa) Differential 4 mA ~ 20 mA Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
4 mA ~ 20 mA
Manufacturer
Nidec Components
Voltage - Supply
24V
Series
Port Style
Threaded
Packaging
Bulk
Features
Temperature Compensated
Part Status
Active
Termination Style
Cable
Applications
Industrial Automation
Maximum Pressure
72.52PSI (500kPa)
Pressure Type
Differential
Operating Temperature
-20°C ~ 70°C
Operating Pressure
14.5PSI (100kPa)
Package / Case
Cylinder
Output Type
Analog Current
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1678,92000 €678,92 €
Manufacturers Standard Package
Unit Price without VAT:678,92000 €
Unit Price with VAT:807,91480 €