
PA-830-103G-VCR | |
|---|---|
DigiKey Part Number | PA-830-103G-VCR-ND |
Manufacturer | |
Manufacturer Product Number | PA-830-103G-VCR |
Description | PRESSURE TRANSDUCERS WITH AMP. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 142.28PSI (981kPa) Gauge 1 V ~ 5 V Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±0.05% |
Manufacturer Nidec Components | Voltage - Supply 12V ~ 24V |
Series | Port Style Threaded |
Packaging Bulk | Features Temperature Compensated |
Part Status Active | Termination Style Cable |
Applications Industrial Automation | Maximum Pressure 284.42PSI (1961kPa) |
Pressure Type Gauge | Operating Temperature -20°C ~ 70°C |
Operating Pressure 142.28PSI (981kPa) | Package / Case Cylinder |
Output Type Analog Voltage | Base Product Number |
Output 1 V ~ 5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 587,32000 € | 587,32 € |
| Unit Price without VAT: | 587,32000 € |
|---|---|
| Unit Price with VAT: | 698,91080 € |

