
PA-830-103G-R2 | |
|---|---|
DigiKey Part Number | PA-830-103G-R2-ND |
Manufacturer | |
Manufacturer Product Number | PA-830-103G-R2 |
Description | PRESSURE TRANSDUCERS WITH AMP. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 142.28PSI (981kPa) Gauge Male - M5 1 V ~ 5 V Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±0.05% |
Manufacturer Nidec Components | Voltage - Supply 12V ~ 24V |
Series | Port Size Male - M5 |
Packaging Bulk | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Cable |
Pressure Type Gauge | Maximum Pressure 284.42PSI (1961kPa) |
Operating Pressure 142.28PSI (981kPa) | Operating Temperature -20°C ~ 70°C |
Output Type Analog Voltage | Package / Case Cylinder |
Output 1 V ~ 5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,51000 € | 386,51 € |
| Unit Price without VAT: | 386,51000 € |
|---|---|
| Unit Price with VAT: | 459,94690 € |

