
PA-830-102G-10 | |
|---|---|
DigiKey Part Number | PA-830-102G-10-ND |
Manufacturer | |
Manufacturer Product Number | PA-830-102G-10 |
Description | PRESSURE TRANSDUCERS WITH AMP. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 14.23PSI (98.1kPa) Gauge Male - M5 1 V ~ 5 V Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 14.23PSI (98.1kPa) | |
Output Type | Analog Voltage | |
Output | 1 V ~ 5 V | |
Accuracy | ±0.1% | |
Voltage - Supply | 12V ~ 24V | |
Port Size | Male - M5 | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Cable | |
Maximum Pressure | 28.43PSI (196kPa) | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,15000 € | 341,15 € |
| Unit Price without VAT: | 341,15000 € |
|---|---|
| Unit Price with VAT: | 405,96850 € |

