
PA-800-102G-10 | |
|---|---|
DigiKey Part Number | 563-2188-ND |
Manufacturer | |
Manufacturer Product Number | PA-800-102G-10 |
Description | PRESSURE TRANSDUCERS WITH AMP. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 14.23PSI (98.1kPa) Gauge 1 V ~ 5 V Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±0.1% |
Manufacturer Nidec Components | Voltage - Supply 12V ~ 24V |
Series | Port Style Threaded |
Packaging Bulk | Features Temperature Compensated |
Part Status Active | Termination Style Cable |
Applications Industrial Automation | Maximum Pressure 28.43PSI (196kPa) |
Pressure Type Gauge | Operating Temperature -20°C ~ 70°C |
Operating Pressure 14.23PSI (98.1kPa) | Package / Case Cylinder |
Output Type Analog Voltage | Base Product Number |
Output 1 V ~ 5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,46000 € | 326,46 € |
| Unit Price without VAT: | 326,46000 € |
|---|---|
| Unit Price with VAT: | 388,48740 € |

