
PA-750-352G-R2 | |
|---|---|
DigiKey Part Number | 563-2182-ND |
Manufacturer | |
Manufacturer Product Number | PA-750-352G-R2 |
Description | PRESSURE TRANSDUCERS WITH AMP. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 50.76PSI (350kPa) Gauge Female - M5 1 V ~ 5 V Cylinder |
Datasheet | Datasheet |
Category | Voltage - Supply 10.8V ~ 30V |
Manufacturer Nidec Components | Port Size Female - M5 |
Series | Port Style Threaded |
Packaging Bulk | Features Temperature Compensated |
Part Status Active | Termination Style Cable |
Applications Industrial Automation | Maximum Pressure 101.53PSI (700kPa) |
Pressure Type Gauge | Operating Temperature -20°C ~ 80°C |
Operating Pressure 50.76PSI (350kPa) | Package / Case Cylinder |
Output Type Analog Voltage | Base Product Number |
Output 1 V ~ 5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,63000 € | 165,63 € |
| 5 | 154,80000 € | 774,00 € |
| 10 | 150,76100 € | 1.507,61 € |
| 25 | 145,92640 € | 3.648,16 € |
| 50 | 142,61660 € | 7.130,83 € |
| Unit Price without VAT: | 165,63000 € |
|---|---|
| Unit Price with VAT: | 197,09970 € |

