
PA-750-352G-R2-1 | |
|---|---|
DigiKey Part Number | 563-PA-750-352G-R2-1-ND |
Manufacturer | |
Manufacturer Product Number | PA-750-352G-R2-1 |
Description | Sensors |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 50.76PSI (350kPa) Gauge Male - 1/4" (6.35mm) R 0.5 V ~ 4.5 V Cylinder, Threaded |
Datasheet | Datasheet |
Category | Accuracy ±0.3% |
Manufacturer Nidec Components | Voltage - Supply 10.8V ~ 30V |
Series | Port Size Male - 1/4" (6.35mm) R |
Packaging Bulk | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Gauge | Maximum Pressure 101.53PSI (700kPa) |
Operating Pressure 50.76PSI (350kPa) | Operating Temperature -20°C ~ 80°C |
Output Type Analog Voltage | Package / Case Cylinder, Threaded |
Output 0.5 V ~ 4.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,30000 € | 152,30 € |
| Unit Price without VAT: | 152,30000 € |
|---|---|
| Unit Price with VAT: | 181,23700 € |

