
PA-750-302R-R2 | |
|---|---|
DigiKey Part Number | PA-750-302R-R2-ND |
Manufacturer | |
Manufacturer Product Number | PA-750-302R-R2 |
Description | PRESSURE TRANSDUCERS WITH AMP. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5 ~ 43.51PSI (-100 ~ 300kPa) Compound Female - M5 1 V ~ 5 V Cylinder |
Datasheet | Datasheet |
Category | Voltage - Supply 10.8V ~ 30V |
Manufacturer Nidec Components | Port Size Female - M5 |
Series | Port Style Threaded |
Packaging Bulk | Features Temperature Compensated |
Part Status Active | Termination Style Cable |
Applications Industrial Automation | Maximum Pressure 87.02PSI (600kPa) |
Pressure Type Compound | Operating Temperature -20°C ~ 80°C |
Operating Pressure -14.5 ~ 43.51PSI (-100 ~ 300kPa) | Package / Case Cylinder |
Output Type Analog Voltage | Base Product Number |
Output 1 V ~ 5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,00000 € | 159,00 € |
| Unit Price without VAT: | 159,00000 € |
|---|---|
| Unit Price with VAT: | 189,21000 € |

